Part Details for NTR50A1540STRF by NIC Components Corp
Overview of NTR50A1540STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A1540STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A1540STRF
|
Avnet Americas | RES THNFLM 2512 154 OHM 1/2W 150V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR50A1540STRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5535 / $0.6188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5360 | Buy Now |
Part Details for NTR50A1540STRF
NTR50A1540STRF CAD Models
NTR50A1540STRF Part Data Attributes
|
NTR50A1540STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A1540STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A1540STRF
This table gives cross-reference parts and alternative options found for NTR50A1540STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A1540STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12D1540BC | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A1540STRF vs TG12D1540BC |
TG12D1540AB | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A1540STRF vs TG12D1540AB |
AR12ATRC7U1540 | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A1540STRF vs AR12ATRC7U1540 |
AR12APC7U1540 | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A1540STRF vs AR12APC7U1540 |
TG12D1540BB | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A1540STRF vs TG12D1540BB |
AR12BTRC7U1540N | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A1540STRF vs AR12BTRC7U1540N |
AR2512154R+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50A1540STRF vs AR2512154R+-0.1%TCR5 |
TG12D1540AT | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A1540STRF vs TG12D1540AT |
AR12BPC7U1540N | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A1540STRF vs AR12BPC7U1540N |
CAR2512154OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | NTR50A1540STRF vs CAR2512154OHMS0.05%5PPM |