There are no models available for this part yet.
Overview of NTR50A1743DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50A1743DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR50A1743DTRF
|
Avnet Americas | Res Thin Film 2512 174K Ohm 0.05% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A1743DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
CAD Models for NTR50A1743DTRF by NIC Components Corp
Part Data Attributes for NTR50A1743DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
174000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50A1743DTRF
This table gives cross-reference parts and alternative options found for NTR50A1743DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A1743DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12H1743BT | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A1743DTRF vs TG12H1743BT |
AR12ABD1743 | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A1743DTRF vs AR12ABD1743 |
RNCS2512BKC174K | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A1743DTRF vs RNCS2512BKC174K |
RNCF63T2174K0.1%I | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR50A1743DTRF vs RNCF63T2174K0.1%I |
NTR50B1743DTRF | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50A1743DTRF vs NTR50B1743DTRF |
NTR50A1743DTR1KF | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | NTR50A1743DTRF vs NTR50A1743DTR1KF |
RNC63T2174K0.1%I | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A1743DTRF vs RNC63T2174K0.1%I |
PR12BTD1743 | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A1743DTRF vs PR12BTD1743 |
TG12H1743AC | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A1743DTRF vs TG12H1743AC |
RN25A1743CT1-50 | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | NTR50A1743DTRF vs RN25A1743CT1-50 |