There are no models available for this part yet.
Overview of NTR50A4022BTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50A4022BTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR50A4022BTRF
|
Avnet Americas | Res Thin Film 2512 40.2K Ohm 0.05% 1/2W ±10ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A4022BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3372 / $0.3770 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3170 | Buy Now |
CAD Models for NTR50A4022BTRF by NIC Components Corp
Part Data Attributes for NTR50A4022BTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
40200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50A4022BTRF
This table gives cross-reference parts and alternative options found for NTR50A4022BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A4022BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR251240K2+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50A4022BTRF vs AR251240K2+-0.05%TCR10 |
AR12APC6U4022 | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A4022BTRF vs AR12APC6U4022 |
RT2512B402210PPM | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | NTR50A4022BTRF vs RT2512B402210PPM |
AR12BTRC6U4022 | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A4022BTRF vs AR12BTRC6U4022 |
AR12ATBU4022 | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A4022BTRF vs AR12ATBU4022 |
TG12E4022AT | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A4022BTRF vs TG12E4022AT |
RN73C3A40K2ATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 40200ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | NTR50A4022BTRF vs RN73C3A40K2ATE |
AR12ATBU4022N | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | NTR50A4022BTRF vs AR12ATBU4022N |
AR12ATRC6U4022N | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A4022BTRF vs AR12ATRC6U4022N |
AR251240K2+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50A4022BTRF vs AR251240K2+-0.1%TCR10 |