Part Details for NTR50A40R2DTRF by NIC Components Corp
Overview of NTR50A40R2DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A40R2DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A40R2DTRF
|
Avnet Americas | Res Thin Film 2512 40.2 Ohm 0.05% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A40R2DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
Part Details for NTR50A40R2DTRF
NTR50A40R2DTRF CAD Models
NTR50A40R2DTRF Part Data Attributes
|
NTR50A40R2DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A40R2DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 40.2ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A40R2DTRF
This table gives cross-reference parts and alternative options found for NTR50A40R2DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A40R2DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2512A40R2C | Fixed Resistor, Thin Film, 0.5W, 40.2ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50A40R2DTRF vs CPF2512A40R2C |
TG12H40R2AC | Fixed Resistor, Thin Film, 0.5W, 40.2ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A40R2DTRF vs TG12H40R2AC |
AR12BPC2U40R2N | Fixed Resistor, Thin Film, 0.5W, 40.2ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A40R2DTRF vs AR12BPC2U40R2N |
TC1250B402JE5E | Fixed Resistor, Thin Film, 0.5W, 40.2ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A40R2DTRF vs TC1250B402JE5E |
CAR251240.2OHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.5W, 40.2ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | NTR50A40R2DTRF vs CAR251240.2OHMS0.05%50PPM |
RNC63T240.20.1%R | Fixed Resistor, Thin Film, 0.5W, 40.2ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A40R2DTRF vs RNC63T240.20.1%R |
RN25B40R2CT4-50 | Fixed Resistor, Thin Film, 0.5W, 40.2ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | NTR50A40R2DTRF vs RN25B40R2CT4-50 |
RN73G3A40R2B | Fixed Resistor, Thin Film, 0.5W, 40.2ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50A40R2DTRF vs RN73G3A40R2B |
TC1250B402JT5E | Fixed Resistor, Thin Film, 0.5W, 40.2ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A40R2DTRF vs TC1250B402JT5E |
TC1250A402JT5E | Fixed Resistor, Thin Film, 0.5W, 40.2ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A40R2DTRF vs TC1250A402JT5E |