Part Details for NTR50A5112BTRF by NIC Components Corp
Overview of NTR50A5112BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A5112BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A5112BTRF
|
Avnet Americas | Res Thin Film 2512 51.1K Ohm 0.05% 1/2W ±10ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A5112BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3372 / $0.3770 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3170 | Buy Now |
Part Details for NTR50A5112BTRF
NTR50A5112BTRF CAD Models
NTR50A5112BTRF Part Data Attributes
|
NTR50A5112BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A5112BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A5112BTRF
This table gives cross-reference parts and alternative options found for NTR50A5112BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A5112BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3ATE5112A | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50A5112BTRF vs RN73C3ATE5112A |
AR12ATRC6U5112 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A5112BTRF vs AR12ATRC6U5112 |
NTR50B5112BTRF | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50A5112BTRF vs NTR50B5112BTRF |
RNCF2512AKT51K1 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A5112BTRF vs RNCF2512AKT51K1 |
RNCF2512ATT51K1 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A5112BTRF vs RNCF2512ATT51K1 |
AR12BBBU5112 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A5112BTRF vs AR12BBBU5112 |
TG12E5112AB | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A5112BTRF vs TG12E5112AB |
CAR251251.1KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | NTR50A5112BTRF vs CAR251251.1KOHMS0.1%10PPM |
TG12E5112BC | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A5112BTRF vs TG12E5112BC |
RN73C3A51K1ATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 51100ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | NTR50A5112BTRF vs RN73C3A51K1ATE |