Part Details for NTR50A5622NTRF by NIC Components Corp
Overview of NTR50A5622NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A5622NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A5622NTRF
|
Avnet Americas | RES THNFLM 2512 56.2K OHM 1/2W 150V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR50A5622NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2799 / $0.3130 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
Part Details for NTR50A5622NTRF
NTR50A5622NTRF CAD Models
NTR50A5622NTRF Part Data Attributes
|
NTR50A5622NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A5622NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A5622NTRF
This table gives cross-reference parts and alternative options found for NTR50A5622NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A5622NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12APC5U5622N | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A5622NTRF vs AR12APC5U5622N |
TG12F5622BC | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A5622NTRF vs TG12F5622BC |
CAR251256.2KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | NTR50A5622NTRF vs CAR251256.2KOHMS0.05%15PPM |
ACPP251256K2B15PPM | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Ohmite Mfg Co | NTR50A5622NTRF vs ACPP251256K2B15PPM |
AR12BTRC5U5622N | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A5622NTRF vs AR12BTRC5U5622N |
RT2512B562215PPM | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | NTR50A5622NTRF vs RT2512B562215PPM |
AR12BPC5U5622N | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A5622NTRF vs AR12BPC5U5622N |
RNCF2512BTS56K2 | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A5622NTRF vs RNCF2512BTS56K2 |
RN73D3ATE5622A | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50A5622NTRF vs RN73D3ATE5622A |
AR12ATRC5U5622N | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A5622NTRF vs AR12ATRC5U5622N |