There are no models available for this part yet.
Overview of NTR50A57R6CTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50A57R6CTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR50A57R6CTRF
|
Avnet Americas | Res Thin Film 2512 57.6 Ohm 0.05% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A57R6CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
CAD Models for NTR50A57R6CTRF by NIC Components Corp
Part Data Attributes for NTR50A57R6CTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
57.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50A57R6CTRF
This table gives cross-reference parts and alternative options found for NTR50A57R6CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A57R6CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTC57R6N | Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTR50A57R6CTRF vs AR12BTC57R6N |
NTRC100B57R6CTRF | Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR50A57R6CTRF vs NTRC100B57R6CTRF |
CPF2512A57R6E | Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50A57R6CTRF vs CPF2512A57R6E |
CPF2512B57R6E | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 57.6ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | NTR50A57R6CTRF vs CPF2512B57R6E |
TC1225A576JTCE | Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A57R6CTRF vs TC1225A576JTCE |
TG12G57R6BT | Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A57R6CTRF vs TG12G57R6BT |
AR12BPC3U57R6N | Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A57R6CTRF vs AR12BPC3U57R6N |
AR12ATRC3U57R6 | Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A57R6CTRF vs AR12ATRC3U57R6 |
AR12BPC3U57R6 | Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A57R6CTRF vs AR12BPC3U57R6 |
NTR50A57R6CTR1KF | Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | NTR50A57R6CTRF vs NTR50A57R6CTR1KF |