Part Details for NTR50A9310DTRF by NIC Components Corp
Overview of NTR50A9310DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A9310DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A9310DTRF
|
Avnet Americas | Res Thin Film 2512 931 Ohm 0.05% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A9310DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
Part Details for NTR50A9310DTRF
NTR50A9310DTRF CAD Models
NTR50A9310DTRF Part Data Attributes
|
NTR50A9310DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A9310DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A9310DTRF
This table gives cross-reference parts and alternative options found for NTR50A9310DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A9310DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTRC2U9310N | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A9310DTRF vs AR12BTRC2U9310N |
RNC63T29310.1%R | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A9310DTRF vs RNC63T29310.1%R |
AR12ATD9310N | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | NTR50A9310DTRF vs AR12ATD9310N |
RN73G3A9310B | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50A9310DTRF vs RN73G3A9310B |
RNCF63T29310.1%I | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR50A9310DTRF vs RNCF63T29310.1%I |
AR2512931R+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50A9310DTRF vs AR2512931R+-0.05%TCR50 |
AR12BBD9310N | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | NTR50A9310DTRF vs AR12BBD9310N |
NTR50B9310DTR1KF | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | NTR50A9310DTRF vs NTR50B9310DTR1KF |
RNCS2512BTC931R | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A9310DTRF vs RNCS2512BTC931R |
NTRA50B9310DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50A9310DTRF vs NTRA50B9310DTR1KQYF |