Part Details for NTR50B1151NTRF by NIC Components Corp
Overview of NTR50B1151NTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50B1151NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50B1151NTRF
|
Avnet Americas | Res Thin Film 2512 1.15K Ohm 0.1% 1/2W ±15ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B1151NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2545 / $0.2845 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
DISTI #
NTR50B1151NTRF
|
Avnet Americas | Res Thin Film 2512 1.15K Ohm 0.1% 1/2W ±15ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B1151NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2545 / $0.2845 | Buy Now |
Part Details for NTR50B1151NTRF
NTR50B1151NTRF CAD Models
NTR50B1151NTRF Part Data Attributes:
|
NTR50B1151NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B1151NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B1151NTRF
This table gives cross-reference parts and alternative options found for NTR50B1151NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B1151NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12F1151AT | Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50B1151NTRF vs TG12F1151AT |
AR25121K15+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50B1151NTRF vs AR25121K15+-0.05%TCR15 |
ACPP25121K15B15PPM | Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Ohmite Mfg Co | NTR50B1151NTRF vs ACPP25121K15B15PPM |
AR12BPC5U1151N | Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1151NTRF vs AR12BPC5U1151N |
RT2512B115115PPM | Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | NTR50B1151NTRF vs RT2512B115115PPM |
AR12APC5U1151 | Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1151NTRF vs AR12APC5U1151 |
TG12F1151AB | Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50B1151NTRF vs TG12F1151AB |
RT2512A115115PPM | Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | NTR50B1151NTRF vs RT2512A115115PPM |
RN73D3ATE1151B | Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B1151NTRF vs RN73D3ATE1151B |
RN73D3ATE1151A | Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B1151NTRF vs RN73D3ATE1151A |