There are no models available for this part yet.
Overview of NTR50B5230NTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50B5230NTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR50B5230NTRF
|
Avnet Americas | Res Thin Film 2512 523 Ohm 0.1% 1/2W ±15ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B5230NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2545 / $0.2845 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
CAD Models for NTR50B5230NTRF by NIC Components Corp
Part Data Attributes for NTR50B5230NTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
523 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50B5230NTRF
This table gives cross-reference parts and alternative options found for NTR50B5230NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B5230NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS2512BKS523R | Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B5230NTRF vs RNCS2512BKS523R |
TG12F5230AT | Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50B5230NTRF vs TG12F5230AT |
NTR50B5230NTR1KF | Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | NTR50B5230NTRF vs NTR50B5230NTR1KF |
AR12BPC5U5230N | Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B5230NTRF vs AR12BPC5U5230N |
RN73D3AB5230B | Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B5230NTRF vs RN73D3AB5230B |
AR12ATRC5U5230 | Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B5230NTRF vs AR12ATRC5U5230 |
RT2512A523015PPM | Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | NTR50B5230NTRF vs RT2512A523015PPM |
AR12BTNU5230 | Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50B5230NTRF vs AR12BTNU5230 |
RT2512B523015PPM | Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | NTR50B5230NTRF vs RT2512B523015PPM |
AR12APC5U5230 | Fixed Resistor, Thin Film, 0.5W, 523ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B5230NTRF vs AR12APC5U5230 |