Part Details for NTR50B6650CTRF by NIC Components Corp
Overview of NTR50B6650CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50B6650CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50B6650CTRF
|
Avnet Americas | Res Thin Film 2512 665 Ohm 0.1% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B6650CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1845 / $0.2063 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1715 | Buy Now |
Part Details for NTR50B6650CTRF
NTR50B6650CTRF CAD Models
NTR50B6650CTRF Part Data Attributes
|
NTR50B6650CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B6650CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B6650CTRF
This table gives cross-reference parts and alternative options found for NTR50B6650CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B6650CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225A6650TCE | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50B6650CTRF vs TC1225A6650TCE |
AR12BTC6650N | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTR50B6650CTRF vs AR12BTC6650N |
RNCF63T96650.1%R | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR50B6650CTRF vs RNCF63T96650.1%R |
RN73F3A6650A | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50B6650CTRF vs RN73F3A6650A |
NTRA50B6650CTRQYF | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50B6650CTRF vs NTRA50B6650CTRQYF |
RN25A6650CT4-25 | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50B6650CTRF vs RN25A6650CT4-25 |
NTR50A6650CTR1KF | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | NTR50B6650CTRF vs NTR50A6650CTR1KF |
NTRA50B6650CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50B6650CTRF vs NTRA50B6650CTR1KQYF |
NTR50B6650CTR1KF | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | NTR50B6650CTRF vs NTR50B6650CTR1KF |
CPF2512A665RE | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50B6650CTRF vs CPF2512A665RE |