Part Details for NTR50B8253CTRF by NIC Components Corp
Overview of NTR50B8253CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50B8253CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50B8253CTRF
|
Avnet Americas | Res Thin Film 2512 825K Ohm 0.1% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B8253CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1845 / $0.2063 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1715 | Buy Now |
Part Details for NTR50B8253CTRF
NTR50B8253CTRF CAD Models
NTR50B8253CTRF Part Data Attributes
|
NTR50B8253CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B8253CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B8253CTRF
This table gives cross-reference parts and alternative options found for NTR50B8253CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B8253CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12G8253AB | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50B8253CTRF vs TG12G8253AB |
CAR2512825KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | NTR50B8253CTRF vs CAR2512825KOHMS0.1%25PPM |
TC1225B8253ECE | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50B8253CTRF vs TC1225B8253ECE |
RN73F3A8253A | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50B8253CTRF vs RN73F3A8253A |
TC1225A8253TCE | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50B8253CTRF vs TC1225A8253TCE |
AR2512825K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50B8253CTRF vs AR2512825K+-0.1%TCR25 |
AR2512825K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50B8253CTRF vs AR2512825K+-0.05%TCR25 |
NTRC100B8253CTRF | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR50B8253CTRF vs NTRC100B8253CTRF |
TFCR2512-2W-E-8253BT | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR50B8253CTRF vs TFCR2512-2W-E-8253BT |
RT2512B825325PPM | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | NTR50B8253CTRF vs RT2512B825325PPM |