There are no models available for this part yet.
Overview of NTR50C4R22DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50C4R22DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR50C4R22DTRF
|
Avnet Americas | Res Thin Film 2512 4.22 Ohm 0.25% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50C4R22DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.0996 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0854 | Buy Now |
CAD Models for NTR50C4R22DTRF by NIC Components Corp
Part Data Attributes for NTR50C4R22DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4.22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50C4R22DTRF
This table gives cross-reference parts and alternative options found for NTR50C4R22DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50C4R22DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR25124.22OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.5W, 4.22ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | NTR50C4R22DTRF vs CAR25124.22OHMS0.25%50PPM |
RN25C4R22CT4-50 | Fixed Resistor, Thin Film, 0.5W, 4.22ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | NTR50C4R22DTRF vs RN25C4R22CT4-50 |
RN25C4R22CT1-50 | Fixed Resistor, Thin Film, 0.5W, 4.22ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | NTR50C4R22DTRF vs RN25C4R22CT1-50 |
AR12CTD4R22N | Fixed Resistor, Thin Film, 0.5W, 4.22ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | NTR50C4R22DTRF vs AR12CTD4R22N |
RN73G3A4R22C | Fixed Resistor, Thin Film, 0.5W, 4.22ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50C4R22DTRF vs RN73G3A4R22C |
AR12CPC2U4R22 | Fixed Resistor, Thin Film, 0.5W, 4.22ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50C4R22DTRF vs AR12CPC2U4R22 |
RT2512C4R2250PPM | Fixed Resistor, Thin Film, 0.5W, 4.22ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | NTR50C4R22DTRF vs RT2512C4R2250PPM |
AR12CTD4R22 | Fixed Resistor, Thin Film, 0.5W, 4.22ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50C4R22DTRF vs AR12CTD4R22 |
AR12CBD4R22 | Fixed Resistor, Thin Film, 0.5W, 4.22ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50C4R22DTRF vs AR12CBD4R22 |
TFCR2512-2W-C-4R22CT | Fixed Resistor, Thin Film, 0.5W, 4.22ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50C4R22DTRF vs TFCR2512-2W-C-4R22CT |