There are no models available for this part yet.
Overview of NTR50C8253CTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50C8253CTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR50C8253CTRF
|
Avnet Americas | Res Thin Film 2512 825K Ohm 0.25% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50C8253CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0993 / $0.1110 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0923 | Buy Now |
CAD Models for NTR50C8253CTRF by NIC Components Corp
Part Data Attributes for NTR50C8253CTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
825000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50C8253CTRF
This table gives cross-reference parts and alternative options found for NTR50C8253CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50C8253CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512CKE825K | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50C8253CTRF vs RNCF2512CKE825K |
TG12G8253CT | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50C8253CTRF vs TG12G8253CT |
RT2512C825325PPM | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | NTR50C8253CTRF vs RT2512C825325PPM |
TC1225C8253T5E | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50C8253CTRF vs TC1225C8253T5E |
NTRA50C8253CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50C8253CTRF vs NTRA50C8253CTR1KQYF |
RN25C8253CT4-25 | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50C8253CTRF vs RN25C8253CT4-25 |
AR12CBC8253 | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50C8253CTRF vs AR12CBC8253 |
TC1225C8253E5E | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50C8253CTRF vs TC1225C8253E5E |
AR12CTC8253N | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTR50C8253CTRF vs AR12CTC8253N |
PR12CTC8253 | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50C8253CTRF vs PR12CTC8253 |