Part Details for NTR50C8870DTRF by NIC Components Corp
Overview of NTR50C8870DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50C8870DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50C8870DTRF
|
Avnet Americas | Res Thin Film 2512 887 Ohm 0.25% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50C8870DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.0996 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0854 | Buy Now |
Part Details for NTR50C8870DTRF
NTR50C8870DTRF CAD Models
NTR50C8870DTRF Part Data Attributes
|
NTR50C8870DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50C8870DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 887ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR50C8870DTRF
This table gives cross-reference parts and alternative options found for NTR50C8870DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50C8870DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12H8870CT | Fixed Resistor, Thin Film, 0.5W, 887ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50C8870DTRF vs TG12H8870CT |
AR12CTD8870 | Fixed Resistor, Thin Film, 0.5W, 887ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50C8870DTRF vs AR12CTD8870 |
TC1250C8870E4E | Fixed Resistor, Thin Film, 0.5W, 887ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50C8870DTRF vs TC1250C8870E4E |
AR12CTRC2U8870 | Fixed Resistor, Thin Film, 0.5W, 887ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50C8870DTRF vs AR12CTRC2U8870 |
NTRC100C8870DTRF | Fixed Resistor, Thin Film, 0.5W, 887ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | NTR50C8870DTRF vs NTRC100C8870DTRF |
TFCR2512-2W-C-8870CT | Fixed Resistor, Thin Film, 0.5W, 887ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR50C8870DTRF vs TFCR2512-2W-C-8870CT |
AR12CPC2U8870 | Fixed Resistor, Thin Film, 0.5W, 887ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50C8870DTRF vs AR12CPC2U8870 |
RN25C8870CT1-50 | Fixed Resistor, Thin Film, 0.5W, 887ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | NTR50C8870DTRF vs RN25C8870CT1-50 |
RT2512C887050PPM | Fixed Resistor, Thin Film, 0.5W, 887ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | NTR50C8870DTRF vs RT2512C887050PPM |
TG12H8870CC | Fixed Resistor, Thin Film, 0.5W, 887ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50C8870DTRF vs TG12H8870CC |