Part Details for NTR50C9310CTRF by NIC Components Corp
Overview of NTR50C9310CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50C9310CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50C9310CTRF
|
Avnet Americas | Res Thin Film 2512 931 Ohm 0.25% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50C9310CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0993 / $0.1110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0923 | Buy Now |
Part Details for NTR50C9310CTRF
NTR50C9310CTRF CAD Models
NTR50C9310CTRF Part Data Attributes:
|
NTR50C9310CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50C9310CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR50C9310CTRF
This table gives cross-reference parts and alternative options found for NTR50C9310CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50C9310CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225C9310T5E | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50C9310CTRF vs TC1225C9310T5E |
RN73F3A9310C | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50C9310CTRF vs RN73F3A9310C |
RN25C9310CT4-25 | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50C9310CTRF vs RN25C9310CT4-25 |
RN25C9310CT1-25 | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50C9310CTRF vs RN25C9310CT1-25 |
AR12CTRC3U9310 | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50C9310CTRF vs AR12CTRC3U9310 |
RT2512C931025PPM | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | NTR50C9310CTRF vs RT2512C931025PPM |
AR12CPC3U9310N | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50C9310CTRF vs AR12CPC3U9310N |
AR12CPC3U9310 | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50C9310CTRF vs AR12CPC3U9310 |
TC1225C9310E5E | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50C9310CTRF vs TC1225C9310E5E |
TC1225C9310T4E | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50C9310CTRF vs TC1225C9310T4E |