There are no models available for this part yet.
Overview of NTR50D1R00CTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50D1R00CTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AH4538
|
Newark | Res, 1R, 0.5%, 0.5W, 2512, Thin Film, Resistance:1Ohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR50D1R00CTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2494 |
|
$0.1170 | Buy Now | |
DISTI #
09AH7916
|
Newark | Res, 1R, 0.5%, 0.5W, 2512, Thin Film, Resistance:1Ohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR50D1R00CTRF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1350 | Buy Now | |
DISTI #
27AH4538
|
Avnet Americas | Res Thin Film 2512 1 Ohm 0.5% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Product that comes on tape, but is not reeled (Alt: 27AH4538) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 2494 Partner Stock |
|
$0.2460 / $0.4590 | Buy Now | |
DISTI #
NTR50D1R00CTRF
|
Avnet Americas | Res Thin Film 2512 1 Ohm 0.5% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50D1R00CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 / $0.0967 | Buy Now | |
Future Electronics | NTR Series 2512 1 Ohm 0.5 W ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0804 / $0.0852 | Buy Now | ||
DISTI #
C1S527800578004
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2050 |
|
$0.0820 / $0.1130 | Buy Now |
CAD Models for NTR50D1R00CTRF by NIC Components Corp
Part Data Attributes for NTR50D1R00CTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
3 Weeks, 3 Days
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50D1R00CTRF
This table gives cross-reference parts and alternative options found for NTR50D1R00CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50D1R00CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR2512-2W-E-1R00DT | Fixed Resistor, Thin Film, 0.5W, 1ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50D1R00CTRF vs TFCR2512-2W-E-1R00DT |
AR12DBC0010 | Fixed Resistor, Thin Film, 0.5W, 1ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTR50D1R00CTRF vs AR12DBC0010 |
AR12DBC0010N | Fixed Resistor, Thin Film, 0.5W, 1ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTR50D1R00CTRF vs AR12DBC0010N |
AR12DTRC3U0010 | Fixed Resistor, Thin Film, 0.5W, 1ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50D1R00CTRF vs AR12DTRC3U0010 |
CAR25121OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.5W, 1ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | NTR50D1R00CTRF vs CAR25121OHMS0.5%25PPM |
RN73F3A1R00D | Fixed Resistor, Thin Film, 0.5W, 1ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR50D1R00CTRF vs RN73F3A1R00D |
AR12DPC3U0010N | Fixed Resistor, Thin Film, 0.5W, 1ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50D1R00CTRF vs AR12DPC3U0010N |
RNC63T910.5%I | Fixed Resistor, Thin Film, 0.5W, 1ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50D1R00CTRF vs RNC63T910.5%I |
RT2512D1R0025PPM | Fixed Resistor, Thin Film, 0.5W, 1ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | NTR50D1R00CTRF vs RT2512D1R0025PPM |
RNCF63T910.5%I | Fixed Resistor, Thin Film, 0.5W, 1ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR50D1R00CTRF vs RNCF63T910.5%I |