There are no models available for this part yet.
Overview of NTR50D3400DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50D3400DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR50D3400DTRF
|
Avnet Americas | Res Thin Film 2512 340 Ohm 0.5% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50D3400DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0700 / $0.0782 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0669 | Buy Now |
CAD Models for NTR50D3400DTRF by NIC Components Corp
Part Data Attributes for NTR50D3400DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
340 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50D3400DTRF
This table gives cross-reference parts and alternative options found for NTR50D3400DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50D3400DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS2512DTC340R | Fixed Resistor, Thin Film, 0.5W, 340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50D3400DTRF vs RNCS2512DTC340R |
AR12DPC2U3400N | Fixed Resistor, Thin Film, 0.5W, 340ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50D3400DTRF vs AR12DPC2U3400N |
TC1250D3400E5E | Fixed Resistor, Thin Film, 0.5W, 340ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50D3400DTRF vs TC1250D3400E5E |
AR12DTD3400N | Fixed Resistor, Thin Film, 0.5W, 340ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | NTR50D3400DTRF vs AR12DTD3400N |
AR12DTD3400 | Fixed Resistor, Thin Film, 0.5W, 340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50D3400DTRF vs AR12DTD3400 |
TG12H3400DB | Fixed Resistor, Thin Film, 0.5W, 340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50D3400DTRF vs TG12H3400DB |
TG12H3400DC | Fixed Resistor, Thin Film, 0.5W, 340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50D3400DTRF vs TG12H3400DC |
RN25D3400CT4-50 | Fixed Resistor, Thin Film, 0.5W, 340ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | NTR50D3400DTRF vs RN25D3400CT4-50 |
CPF2512D340RC | Fixed Resistor, Thin Film, 0.5W, 340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | NTR50D3400DTRF vs CPF2512D340RC |
RN73G3A3400D | Fixed Resistor, Thin Film, 0.5W, 340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR50D3400DTRF vs RN73G3A3400D |