Part Details for NTR50F2002DTRF by NIC Components Corp
Overview of NTR50F2002DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50F2002DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50F2002DTRF
|
Avnet Americas | Res Thin Film 2512 20K Ohm 1% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50F2002DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0585 / $0.0654 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0565 | Buy Now |
Part Details for NTR50F2002DTRF
NTR50F2002DTRF CAD Models
NTR50F2002DTRF Part Data Attributes
|
NTR50F2002DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50F2002DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50F2002DTRF
This table gives cross-reference parts and alternative options found for NTR50F2002DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50F2002DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR251220KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | NTR50F2002DTRF vs CAR251220KOHMS1%50PPM |
TC1250F2002TCE | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F2002DTRF vs TC1250F2002TCE |
TG12H2002FC | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50F2002DTRF vs TG12H2002FC |
TC1250F2002E5E | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F2002DTRF vs TC1250F2002E5E |
TC1250F2002T5E | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F2002DTRF vs TC1250F2002T5E |
TG12H203FB | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50F2002DTRF vs TG12H203FB |
TG12H203FT | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50F2002DTRF vs TG12H203FT |
TC1250F2002E4E | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F2002DTRF vs TC1250F2002E4E |
RN73G3A2002F | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50F2002DTRF vs RN73G3A2002F |
TG12H2002FB | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50F2002DTRF vs TG12H2002FB |