NTR50T1101CTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.01% +/-Tol, -25,25ppm/Cel, 2512

Overview of NTR50T1101CTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for NTR50T1101CTRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NTR50T1101CTRF
Avnet Americas Res Thin Film 2512 1.1K Ohm 0.01% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50T1101CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.4694
  • 8,000 $0.4562
  • 16,000 $0.4430
  • 24,000 $0.4331
  • 32,000 $0.4199
$0.4199 / $0.4694 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $0.4130
$0.4130 Buy Now

CAD Models for NTR50T1101CTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR50T1101CTRF by NIC Components Corp

NTR50T1101CTRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NTR50(10TO500K)
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
1100 Ω
Resistor Type
FIXED RESISTOR
Series
NTR50(10 TO 500K)
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.01%
Working Voltage
150 V
Want to compare parts?
  1. NTR50T1101CTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.01% +/-Tol, -25,25ppm/Cel, 2512
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR50T1101CTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR50T1101CTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTR50T1101CTRF would you like to use for your alert(s)?
  • Please alert me when NTR50T1101CTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR50T1101CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR50T1101CTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR50T1101CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR50T1101CTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR50T1101CTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: