Part Details for NTR50T1103NTRF by NIC Components Corp
Overview of NTR50T1103NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50T1103NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50T1103NTRF
|
Avnet Americas | RES THNFLM 2512 110K OHM 1/2W 150V 0.01% 15PPM SMD - Tape and Reel (Alt: NTR50T1103NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.6044 / $0.6757 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5840 | Buy Now |
Part Details for NTR50T1103NTRF
NTR50T1103NTRF CAD Models
NTR50T1103NTRF Part Data Attributes
|
NTR50T1103NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50T1103NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR50T1103NTRF
This table gives cross-reference parts and alternative options found for NTR50T1103NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50T1103NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TPC5U1103 | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T1103NTRF vs AR12TPC5U1103 |
AR2512110K+-0.01%TCR15 | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50T1103NTRF vs AR2512110K+-0.01%TCR15 |
RN73D3AB1103T | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50T1103NTRF vs RN73D3AB1103T |
RT2512AA110315PPM | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | NTR50T1103NTRF vs RT2512AA110315PPM |
RN73D3ATE1103T | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50T1103NTRF vs RN73D3ATE1103T |
AR12TPC5U1103N | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T1103NTRF vs AR12TPC5U1103N |