Part Details for NTR50T2942STRF by NIC Components Corp
Overview of NTR50T2942STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50T2942STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50T2942STRF
|
Avnet Americas | Res Thin Film 2512 29.4K Ohm 0.01% 1/2W ±5ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50T2942STRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.0371 / $1.1593 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
Part Details for NTR50T2942STRF
NTR50T2942STRF CAD Models
NTR50T2942STRF Part Data Attributes:
|
NTR50T2942STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50T2942STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 29400ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR50T2942STRF
This table gives cross-reference parts and alternative options found for NTR50T2942STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50T2942STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TPC7U2942 | Fixed Resistor, Thin Film, 0.5W, 29400ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T2942STRF vs AR12TPC7U2942 |
TG12D2942TC | Fixed Resistor, Thin Film, 0.5W, 29400ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T2942STRF vs TG12D2942TC |
TG12D2942TB | Fixed Resistor, Thin Film, 0.5W, 29400ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T2942STRF vs TG12D2942TB |
CAR251229.4KOHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.5W, 29400ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | NTR50T2942STRF vs CAR251229.4KOHMS0.01%5PPM |
TG12D2942TT | Fixed Resistor, Thin Film, 0.5W, 29400ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T2942STRF vs TG12D2942TT |
AR12TTRC7U2942 | Fixed Resistor, Thin Film, 0.5W, 29400ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T2942STRF vs AR12TTRC7U2942 |