Datasheets
NTR50T3401NTRF by: NIC Components Corp

Fixed Resistor, Thin Film, 0.5W, 3400ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP

Part Details for NTR50T3401NTRF by NIC Components Corp

Overview of NTR50T3401NTRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Price & Stock for NTR50T3401NTRF

Part # Distributor Description Stock Price Buy
DISTI # NTR50T3401NTRF
Avnet Americas RES THNFLM 2512 3.40K OHM 1/2W 150V 0.01% 15PPM SMD - Tape and Reel (Alt: NTR50T3401NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.6757
  • 8,000 $0.6567
  • 16,000 $0.6377
  • 24,000 $0.6234
  • 32,000 $0.6044
$0.6044 / $0.6757 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $0.5840
$0.5840 Buy Now

Part Details for NTR50T3401NTRF

NTR50T3401NTRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTR50T3401NTRF Part Data Attributes

NTR50T3401NTRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTR50T3401NTRF NIC Components Corp Fixed Resistor, Thin Film, 0.5W, 3400ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 3400 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 150 V

Alternate Parts for NTR50T3401NTRF

This table gives cross-reference parts and alternative options found for NTR50T3401NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50T3401NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73D3AB3401T Fixed Resistor, Thin Film, 0.5W, 3400ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation NTR50T3401NTRF vs RN73D3AB3401T
TG12F3401TB Fixed Resistor, Thin Film, 0.5W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, Fenghua (HK) Electronics Ltd NTR50T3401NTRF vs TG12F3401TB
AR12TPC5U3401 Fixed Resistor, Thin Film, 0.5W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, Token Electronics Industry Co Ltd NTR50T3401NTRF vs AR12TPC5U3401
AR25123K4+-0.01%TCR15 Fixed Resistor, Thin Film, 0.5W, 3400ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2512, SRT Resistor Technology Gmbh NTR50T3401NTRF vs AR25123K4+-0.01%TCR15
AR12TTRC5U3401N Fixed Resistor, Thin Film, 0.5W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, Token Electronics Industry Co Ltd NTR50T3401NTRF vs AR12TTRC5U3401N
RT2512AA340115PPM Fixed Resistor, Thin Film, 0.5W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, Synton-Tech Corp NTR50T3401NTRF vs RT2512AA340115PPM
AR12TPC5U3401N Fixed Resistor, Thin Film, 0.5W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, Token Electronics Industry Co Ltd NTR50T3401NTRF vs AR12TPC5U3401N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR50T3401NTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR50T3401NTRF by NIC Components Corp

  • Please alert me when NTR50T3401NTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTR50T3401NTRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR50T3401NTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTR50T3401NTRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR50T3401NTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR50T3401NTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: