Part Details for NTR50T4320NTRF by NIC Components Corp
Overview of NTR50T4320NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50T4320NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50T4320NTRF
|
Avnet Americas | RES THNFLM 2512 432 OHM 1/2W 150V 0.01% 15PPM SMD - Tape and Reel (Alt: NTR50T4320NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6044 / $0.6757 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5840 | Buy Now |
Part Details for NTR50T4320NTRF
NTR50T4320NTRF CAD Models
NTR50T4320NTRF Part Data Attributes
|
NTR50T4320NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50T4320NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR50T4320NTRF
This table gives cross-reference parts and alternative options found for NTR50T4320NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50T4320NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TTNU4320 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50T4320NTRF vs AR12TTNU4320 |
AR12TTRC5U4320 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T4320NTRF vs AR12TTRC5U4320 |
AR12TPC5U4320 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T4320NTRF vs AR12TPC5U4320 |
CAR2512432OHMS0.01%15PPM | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | NTR50T4320NTRF vs CAR2512432OHMS0.01%15PPM |
AR12TBNU4320N | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | NTR50T4320NTRF vs AR12TBNU4320N |
TG12F4320TT | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T4320NTRF vs TG12F4320TT |
TG12F4320TC | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T4320NTRF vs TG12F4320TC |
AR12TBNU4320 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50T4320NTRF vs AR12TBNU4320 |
RN73D3ATE4320T | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50T4320NTRF vs RN73D3ATE4320T |
NTR50T4320NTR1KF | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | NTR50T4320NTRF vs NTR50T4320NTR1KF |