There are no models available for this part yet.
Overview of NTR50T5111STRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50T5111STRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR50T5111STRF
|
Avnet Americas | Res Thin Film 2512 5.11K Ohm 0.01% 1/2W ±5ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50T5111STRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0371 / $1.1593 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
CAD Models for NTR50T5111STRF by NIC Components Corp
Part Data Attributes for NTR50T5111STRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50T5111STRF
This table gives cross-reference parts and alternative options found for NTR50T5111STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50T5111STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TPC7U5111N | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T5111STRF vs AR12TPC7U5111N |
RT2512AA51115PPM | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | NTR50T5111STRF vs RT2512AA51115PPM |
TG12D5111TC | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T5111STRF vs TG12D5111TC |
AR12TPC7U5111 | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T5111STRF vs AR12TPC7U5111 |
TG12D5111TB | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T5111STRF vs TG12D5111TB |
AR12TBSU5111N | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | NTR50T5111STRF vs AR12TBSU5111N |
RN73A3A5K11LTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 5ppm, 5110ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | NTR50T5111STRF vs RN73A3A5K11LTE |
TG12D5111TT | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T5111STRF vs TG12D5111TT |
CAR25125.11KOHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | NTR50T5111STRF vs CAR25125.11KOHMS0.01%5PPM |
AR25125K11+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50T5111STRF vs AR25125K11+-0.01%TCR5 |