There are no models available for this part yet.
Overview of NTRA06HB2400CTRQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRA06HB2400CTRQYF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRA06HB2400CTRQYF
|
Avnet Americas | Automotive Grade Thin Film Chip Resistors - Tape and Reel (Alt: NTRA06HB2400CTRQYF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0308 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0258 | Buy Now |
CAD Models for NTRA06HB2400CTRQYF by NIC Components Corp
Part Data Attributes for NTRA06HB2400CTRQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
240 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for NTRA06HB2400CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06HB2400CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HB2400CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BCD240R | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | NTRA06HB2400CTRQYF vs RT0603BCD240R |
BLU0603-2400-AT25 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HB2400CTRQYF vs BLU0603-2400-AT25 |
RBP06BBP2400 | Fixed Resistor, Thin Film, 0.125W, 240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NTRA06HB2400CTRQYF vs RBP06BBP2400 |
BLU0603P-2400-BB25 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HB2400CTRQYF vs BLU0603P-2400-BB25 |
PRC0603TC25240R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | NTRA06HB2400CTRQYF vs PRC0603TC25240R+/-0.05% |
RN73H1JGTD2400A25 | Fixed Resistor, Metal Film, 0.1W, 240ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRA06HB2400CTRQYF vs RN73H1JGTD2400A25 |
RT0603WRD07240RL | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRA06HB2400CTRQYF vs RT0603WRD07240RL |
RN73H1JTTD2400A25 | Fixed Resistor, Metal Film, 0.1W, 240ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRA06HB2400CTRQYF vs RN73H1JTTD2400A25 |
AR03BBCX2400N | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTRA06HB2400CTRQYF vs AR03BBCX2400N |
BLU0603P-2400-BB25Q | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HB2400CTRQYF vs BLU0603P-2400-BB25Q |