Part Details for NTRA12HB2402CTRQYF by NIC Components Corp
Overview of NTRA12HB2402CTRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRA12HB2402CTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRA12HB2402CTRQYF
|
Avnet Americas | Automotive Grade Thin Film Chip Resistors - Tape and Reel (Alt: NTRA12HB2402CTRQYF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0602 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0503 | Buy Now |
Part Details for NTRA12HB2402CTRQYF
NTRA12HB2402CTRQYF CAD Models
NTRA12HB2402CTRQYF Part Data Attributes
|
NTRA12HB2402CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HB2402CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HB2402CTRQYF
This table gives cross-reference parts and alternative options found for NTRA12HB2402CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HB2402CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1206B2402-RG70 | Fixed Resistor, Thin Film, 0.333W, 24000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NTRA12HB2402CTRQYF vs RTW30D1206B2402-RG70 |
WF12R2402AALQ | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HB2402CTRQYF vs WF12R2402AALQ |
RP73F2B24KBTG | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRA12HB2402CTRQYF vs RP73F2B24KBTG |
HPTF1206-UE-2402BT | Fixed Resistor, Thin Film, 0.33W, 24000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTRA12HB2402CTRQYF vs HPTF1206-UE-2402BT |
RP73F2B24KBTDF | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRA12HB2402CTRQYF vs RP73F2B24KBTDF |
SF12R2402BALQ | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HB2402CTRQYF vs SF12R2402BALQ |
RP73PF2B24KBTG | Fixed Resistor, Thin Film, 0.33W, 24000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRA12HB2402CTRQYF vs RP73PF2B24KBTG |
RP73F2B24KATDF | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRA12HB2402CTRQYF vs RP73F2B24KATDF |
SF12R2402ATL | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HB2402CTRQYF vs SF12R2402ATL |
AS1206E2402A-T5 | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NTRA12HB2402CTRQYF vs AS1206E2402A-T5 |