Part Details for NTRC06B1823DTRF by NIC Components Corp
Overview of NTRC06B1823DTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRC06B1823DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRC06B1823DTRF
|
Avnet Americas | Res Thin Film 0603 182K Ohm 0.1% 1/16W ±50ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NTRC06B1823DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for NTRC06B1823DTRF
NTRC06B1823DTRF CAD Models
NTRC06B1823DTRF Part Data Attributes
|
NTRC06B1823DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC06B1823DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 182000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTRC06B1823DTRF
This table gives cross-reference parts and alternative options found for NTRC06B1823DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC06B1823DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1J1823A | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTRC06B1823DTRF vs RN73G1J1823A |
TC0350A1823TCE | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRC06B1823DTRF vs TC0350A1823TCE |
RN06B1823CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTRC06B1823DTRF vs RN06B1823CT1-50 |
AR0603182K+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTRC06B1823DTRF vs AR0603182K+-0.05%TCR50 |
AR03ABD1823N | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTRC06B1823DTRF vs AR03ABD1823N |
AR03BBD1823 | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRC06B1823DTRF vs AR03BBD1823 |
NTR06B1823DTR1KF | Fixed Resistor, Thin Film, 0.063W, 182000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | NTRC06B1823DTRF vs NTR06B1823DTR1KF |
TC0350A1823E4E | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRC06B1823DTRF vs TC0350A1823E4E |
NTRA06B1823DTRQYF | Fixed Resistor, Thin Film, 0.063W, 182000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRC06B1823DTRF vs NTRA06B1823DTRQYF |
AR03BTRC2X1823 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRC06B1823DTRF vs AR03BTRC2X1823 |