Part Details for NTRH06B1183DTRF by NIC Components Corp
Overview of NTRH06B1183DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06B1183DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06B1183DTRF
|
Avnet Americas | RES THNFLM 0603 118K OHM 1/10W 75V 0.1% 50PPM SMD - Tape and Reel (Alt: NTRH06B1183DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 / $0.0462 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0429 | Buy Now |
Part Details for NTRH06B1183DTRF
NTRH06B1183DTRF CAD Models
NTRH06B1183DTRF Part Data Attributes
|
NTRH06B1183DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06B1183DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 118000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06B1183DTRF
This table gives cross-reference parts and alternative options found for NTRH06B1183DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06B1183DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC50X118K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06B1183DTRF vs PRC0603TC50X118K+-0.1% |
RBP06BTS1183 | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NTRH06B1183DTRF vs RBP06BTS1183 |
P0603H1183WGPT | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRH06B1183DTRF vs P0603H1183WGPT |
BLU0603P-1183-BB50W | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06B1183DTRF vs BLU0603P-1183-BB50W |
WF06Q1183BTL | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTRH06B1183DTRF vs WF06Q1183BTL |
AR03ABDX1183 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRH06B1183DTRF vs AR03ABDX1183 |
AS0603Q1183A-T5 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | NTRH06B1183DTRF vs AS0603Q1183A-T5 |
RT0603WRE07118KL | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | NTRH06B1183DTRF vs RT0603WRE07118KL |
BLU0603A-1183-BT50 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06B1183DTRF vs BLU0603A-1183-BT50 |
RTX031183BETP | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | NTRH06B1183DTRF vs RTX031183BETP |