There are no models available for this part yet.
Overview of NTRH06C10R5CTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRH06C10R5CTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRH06C10R5CTRF
|
Avnet Americas | RES THNFLM 0603 10.5 OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C10R5CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0377 | Buy Now |
CAD Models for NTRH06C10R5CTRF by NIC Components Corp
Part Data Attributes for NTRH06C10R5CTRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for NTRH06C10R5CTRF
This table gives cross-reference parts and alternative options found for NTRH06C10R5CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C10R5CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HC10R5CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRH06C10R5CTRF vs NTRA06HC10R5CTR1KQYF |
CMP060310R50.25%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | NTRH06C10R5CTRF vs CMP060310R50.25%25PPM/KNS |
SF06R10R5CTLA | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06C10R5CTRF vs SF06R10R5CTLA |
TP0325C10R5T5E | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRH06C10R5CTRF vs TP0325C10R5T5E |
TP0325C10R5RCE | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRH06C10R5CTRF vs TP0325C10R5RCE |
RT0603CRD1310R5L | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06C10R5CTRF vs RT0603CRD1310R5L |
CRT0603-CY-10R5EAS | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06C10R5CTRF vs CRT0603-CY-10R5EAS |
BLU0603ER-10R5-CB25Q | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06C10R5CTRF vs BLU0603ER-10R5-CB25Q |
CRT0603-CY-10R5EST | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06C10R5CTRF vs CRT0603-CY-10R5EST |
BLU0603P-10R5-CT25W | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06C10R5CTRF vs BLU0603P-10R5-CT25W |