Part Details for NTRH06C3003CTRF by NIC Components Corp
Overview of NTRH06C3003CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06C3003CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06C3003CTRF
|
Avnet Americas | RES THNFLM 0603 300K OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C3003CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0377 | Buy Now |
Part Details for NTRH06C3003CTRF
NTRH06C3003CTRF CAD Models
NTRH06C3003CTRF Part Data Attributes
|
NTRH06C3003CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06C3003CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06C3003CTRF
This table gives cross-reference parts and alternative options found for NTRH06C3003CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C3003CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060453004L | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | NTRH06C3003CTRF vs 239060453004L |
SF06R3003CTLA | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06C3003CTRF vs SF06R3003CTLA |
SF06R3003CTLQ | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06C3003CTRF vs SF06R3003CTLQ |
CRT0603-CY-3003ELF | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06C3003CTRF vs CRT0603-CY-3003ELF |
PRC0603TTC25Y300K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06C3003CTRF vs PRC0603TTC25Y300K+-0.25% |
AR03CTCX3003 | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRH06C3003CTRF vs AR03CTCX3003 |
PRC0603TC25X300K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06C3003CTRF vs PRC0603TC25X300K+-0.25% |
RN73R1JTTP3003C25 | Fixed Resistor, Metal Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRH06C3003CTRF vs RN73R1JTTP3003C25 |
CRT0603-CY-3003EAS | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06C3003CTRF vs CRT0603-CY-3003EAS |
WF06R3003CTL | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTRH06C3003CTRF vs WF06R3003CTL |