There are no models available for this part yet.
Overview of NTRH06C4701DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRH06C4701DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRH06C4701DTRF
|
Avnet Americas | RES THNFLM 0603 4.70K OHM 1/10W 75V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH06C4701DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0378 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0351 | Buy Now |
CAD Models for NTRH06C4701DTRF by NIC Components Corp
Part Data Attributes for NTRH06C4701DTRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for NTRH06C4701DTRF
This table gives cross-reference parts and alternative options found for NTRH06C4701DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C4701DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC50X4.7K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06C4701DTRF vs PRC0603TTC50X4.7K+-0.25% |
PRC0603TC504.7K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06C4701DTRF vs PRC0603TC504.7K+/-0.25% |
BLU0603P-4701-CT50 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06C4701DTRF vs BLU0603P-4701-CT50 |
RBP06CBS4701 | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NTRH06C4701DTRF vs RBP06CBS4701 |
RTX034701CEP2 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | NTRH06C4701DTRF vs RTX034701CEP2 |
NTRA06HC4701DTRQYF | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRH06C4701DTRF vs NTRA06HC4701DTRQYF |
CRT0603-CZ-4701ELF | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06C4701DTRF vs CRT0603-CZ-4701ELF |
AMF06034K70.25%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | NTRH06C4701DTRF vs AMF06034K70.25%50PPM/KNP5 |
BLU0603ER-4701-CB50 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06C4701DTRF vs BLU0603ER-4701-CB50 |
239044454702L | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | NTRH06C4701DTRF vs 239044454702L |