Part Details for NTRH06F2101CTRF by NIC Components Corp
Overview of NTRH06F2101CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06F2101CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06F2101CTRF
|
Avnet Americas | RES THNFLM 0603 2.10K OHM 1/10W 75V 1% 25PPM SMD - Tape and Reel (Alt: NTRH06F2101CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0078 | Buy Now |
Part Details for NTRH06F2101CTRF
NTRH06F2101CTRF CAD Models
NTRH06F2101CTRF Part Data Attributes
|
NTRH06F2101CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06F2101CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06F2101CTRF
This table gives cross-reference parts and alternative options found for NTRH06F2101CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06F2101CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E2101FGPA | Fixed Resistor, Thin Film, 0.125W, 2100ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRH06F2101CTRF vs P0603E2101FGPA |
RP73F1J2K1FTG | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 2100ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRH06F2101CTRF vs RP73F1J2K1FTG |
RTX032101FDP2 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | NTRH06F2101CTRF vs RTX032101FDP2 |
RT0603FRD102K1 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | NTRH06F2101CTRF vs RT0603FRD102K1 |
RP73F1J2K1FTD | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 2100ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRH06F2101CTRF vs RP73F1J2K1FTD |
BLU0603-2101-FB25Q | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06F2101CTRF vs BLU0603-2101-FB25Q |
AR03FBCX2101 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRH06F2101CTRF vs AR03FBCX2101 |
BLU0603M-2101-FT25 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06F2101CTRF vs BLU0603M-2101-FT25 |
TP0325F2101T4E | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRH06F2101CTRF vs TP0325F2101T4E |
BLU0603-2101-FT25 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06F2101CTRF vs BLU0603-2101-FT25 |