There are no models available for this part yet.
Overview of NTRH10B6R20DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRH10B6R20DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRH10B6R20DTRF
|
Avnet Americas | RES THNFLM 0805 6.2 OHM 1/8W 150V 0.1% 50PPM SMD - Tape and Reel (Alt: NTRH10B6R20DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 / $0.0560 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0520 | Buy Now |
CAD Models for NTRH10B6R20DTRF by NIC Components Corp
Part Data Attributes for NTRH10B6R20DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for NTRH10B6R20DTRF
This table gives cross-reference parts and alternative options found for NTRH10B6R20DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10B6R20DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2A6R2ATD | Fixed Resistor, Thin Film, 0.125W, 6.2ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10B6R20DTRF vs RP73G2A6R2ATD |
RNCF0805ATC6R20 | Fixed Resistor, Thin Film, 0.125W, 6.2ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH10B6R20DTRF vs RNCF0805ATC6R20 |
RP73G2A6R2ATDF | Fixed Resistor, Thin Film, 0.125W, 6.2ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10B6R20DTRF vs RP73G2A6R2ATDF |
AR05BTDW6R20 | Fixed Resistor, Thin Film, 0.125W, 6.2ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10B6R20DTRF vs AR05BTDW6R20 |
AR05ABDW6R20 | Fixed Resistor, Thin Film, 0.125W, 6.2ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTRH10B6R20DTRF vs AR05ABDW6R20 |
RP73G2A6R2ATDG | Fixed Resistor, Thin Film, 0.125W, 6.2ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10B6R20DTRF vs RP73G2A6R2ATDG |
RNCF0805BTC6R20 | Fixed Resistor, Thin Film, 0.125W, 6.2ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH10B6R20DTRF vs RNCF0805BTC6R20 |
RP73G2A6R2BTDG | Fixed Resistor, Thin Film, 0.125W, 6.2ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10B6R20DTRF vs RP73G2A6R2BTDG |
AR05BBDW6R20 | Fixed Resistor, Thin Film, 0.125W, 6.2ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10B6R20DTRF vs AR05BBDW6R20 |
AR05BTDW6R20N | Fixed Resistor, Thin Film, 0.125W, 6.2ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTRH10B6R20DTRF vs AR05BTDW6R20N |