Part Details for NTRH10C1021CTRF by NIC Components Corp
Overview of NTRH10C1021CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10C1021CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10C1021CTRF
|
Avnet Americas | RES THNFLM 0805 1.02K OHM 1/8W 150V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH10C1021CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 / $0.0462 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0429 | Buy Now |
Part Details for NTRH10C1021CTRF
NTRH10C1021CTRF CAD Models
NTRH10C1021CTRF Part Data Attributes
|
NTRH10C1021CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10C1021CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10C1021CTRF
This table gives cross-reference parts and alternative options found for NTRH10C1021CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10C1021CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0525C1021R4E | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C1021CTRF vs TP0525C1021R4E |
TP0525C1021RCE | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C1021CTRF vs TP0525C1021RCE |
RTW12D0805C1021-RG70 | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NTRH10C1021CTRF vs RTW12D0805C1021-RG70 |
CRT0805-CY-1021EAS | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NTRH10C1021CTRF vs CRT0805-CY-1021EAS |
TP0525C1021TCE | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C1021CTRF vs TP0525C1021TCE |
TP0525C1021R5E | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C1021CTRF vs TP0525C1021R5E |
AR05CPC3W1021 | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10C1021CTRF vs AR05CPC3W1021 |