Part Details for NTRH10F2002DTRF by NIC Components Corp
Overview of NTRH10F2002DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10F2002DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10F2002DTRF
|
Avnet Americas | RES THNFLM 0805 20.0K OHM 1/8W 150V 1% 50PPM SMD - Tape and Reel (Alt: NTRH10F2002DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0065 | Buy Now |
Part Details for NTRH10F2002DTRF
NTRH10F2002DTRF CAD Models
NTRH10F2002DTRF Part Data Attributes
|
NTRH10F2002DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10F2002DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10F2002DTRF
This table gives cross-reference parts and alternative options found for NTRH10F2002DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10F2002DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2A20KFTDF | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10F2002DTRF vs RP73G2A20KFTDF |
CAR080520KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTRH10F2002DTRF vs CAR080520KOHMS1%50PPMHP |
RP73G2A20KFTD | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10F2002DTRF vs RP73G2A20KFTD |
TP0550F2002R4E | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10F2002DTRF vs TP0550F2002R4E |
TP0550F2002RCE | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10F2002DTRF vs TP0550F2002RCE |
CRT0805-FZ-2002ELF | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH10F2002DTRF vs CRT0805-FZ-2002ELF |
TC0550F2002T5G | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NTRH10F2002DTRF vs TC0550F2002T5G |
AR05FBDW2002 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10F2002DTRF vs AR05FBDW2002 |
TP0550F2002TCE | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10F2002DTRF vs TP0550F2002TCE |
TP0550F2002T5E | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10F2002DTRF vs TP0550F2002T5E |