Part Details for NTRH10F5493CTRF by NIC Components Corp
Overview of NTRH10F5493CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10F5493CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10F5493CTRF
|
Avnet Americas | RES THNFLM 0805 549K OHM 1/8W 150V 1% 25PPM SMD - Tape and Reel (Alt: NTRH10F5493CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0126 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0117 | Buy Now |
Part Details for NTRH10F5493CTRF
NTRH10F5493CTRF CAD Models
NTRH10F5493CTRF Part Data Attributes
|
NTRH10F5493CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10F5493CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10F5493CTRF
This table gives cross-reference parts and alternative options found for NTRH10F5493CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10F5493CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0525F5493TCE | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10F5493CTRF vs TP0525F5493TCE |
RP73F2A549KFTG | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10F5493CTRF vs RP73F2A549KFTG |
TP0525F5493RCE | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10F5493CTRF vs TP0525F5493RCE |
AR05FTCW5493 | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10F5493CTRF vs AR05FTCW5493 |
RNCF0805FTE549K | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH10F5493CTRF vs RNCF0805FTE549K |
NTRA10HF5493CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRH10F5493CTRF vs NTRA10HF5493CTR1KQYF |
TP0525F5493T4E | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10F5493CTRF vs TP0525F5493T4E |
CRT0805-FY-5493ELF | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH10F5493CTRF vs CRT0805-FY-5493ELF |
RP73F2A549KFTDG | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10F5493CTRF vs RP73F2A549KFTDG |
TP0525F5493R5E | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10F5493CTRF vs TP0525F5493R5E |