Part Details for NTRH12B3400DTRF by NIC Components Corp
Overview of NTRH12B3400DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12B3400DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12B3400DTRF
|
Avnet Americas | RES THNFLM 1206 340 OHM 1/4W 200V 0.1% 50PPM SMD - Tape and Reel (Alt: NTRH12B3400DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0634 / $0.0672 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0624 | Buy Now |
Part Details for NTRH12B3400DTRF
NTRH12B3400DTRF CAD Models
NTRH12B3400DTRF Part Data Attributes
|
NTRH12B3400DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12B3400DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12B3400DTRF
This table gives cross-reference parts and alternative options found for NTRH12B3400DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12B3400DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1206Q3400B-T5 | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NTRH12B3400DTRF vs AS1206Q3400B-T5 |
AR06BTDV3400 | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12B3400DTRF vs AR06BTDV3400 |
RP73G2B340RBTDG | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12B3400DTRF vs RP73G2B340RBTDG |
WF12Q3400ATL | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NTRH12B3400DTRF vs WF12Q3400ATL |
RN73H2BTTE3400B50 | Fixed Resistor, Metal Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH12B3400DTRF vs RN73H2BTTE3400B50 |
NTRH13B3400DTRF | Fixed Resistor, Thin Film, 0.333W, 340ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | NTRH12B3400DTRF vs NTRH13B3400DTRF |
TP0650B3400T5E | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12B3400DTRF vs TP0650B3400T5E |
AR06BTRC2V3400N | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12B3400DTRF vs AR06BTRC2V3400N |
AR06BTRC2V3400 | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12B3400DTRF vs AR06BTRC2V3400 |
CRT1206-AZ-3400ELF | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH12B3400DTRF vs CRT1206-AZ-3400ELF |