Part Details for NTRH12C1103DTRF by NIC Components Corp
Overview of NTRH12C1103DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12C1103DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12C1103DTRF
|
Avnet Americas | RES THNFLM 1206 110K OHM 1/4W 200V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH12C1103DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0488 / $0.0518 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0481 | Buy Now |
Part Details for NTRH12C1103DTRF
NTRH12C1103DTRF CAD Models
NTRH12C1103DTRF Part Data Attributes
|
NTRH12C1103DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C1103DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C1103DTRF
This table gives cross-reference parts and alternative options found for NTRH12C1103DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C1103DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650C1103T4E | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C1103DTRF vs TP0650C1103T4E |
239041151104L | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | NTRH12C1103DTRF vs 239041151104L |
TP0650C1103RCE | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C1103DTRF vs TP0650C1103RCE |
CRT1206-CZ-1103EAS | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12C1103DTRF vs CRT1206-CZ-1103EAS |
RNCH1206CKC110K | Fixed Resistor, Thin Film, 0.33W, 110000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12C1103DTRF vs RNCH1206CKC110K |
RN73H2BTTD1103C50 | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12C1103DTRF vs RN73H2BTTD1103C50 |
RTW30E1206C1103-RG70 | Fixed Resistor, Thin Film, 0.333W, 110000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NTRH12C1103DTRF vs RTW30E1206C1103-RG70 |
RNCH1206CTC110K | Fixed Resistor, Thin Film, 0.33W, 110000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12C1103DTRF vs RNCH1206CTC110K |
TP0650C1103TCE | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C1103DTRF vs TP0650C1103TCE |
RN73H2BTTE1103C50 | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12C1103DTRF vs RN73H2BTTE1103C50 |