Part Details for NTRH12C1201CTRF by NIC Components Corp
Overview of NTRH12C1201CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12C1201CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12C1201CTRF
|
Avnet Americas | RES THNFLM 1206 1.20K OHM 1/4W 200V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH12C1201CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0574 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0533 | Buy Now |
Part Details for NTRH12C1201CTRF
NTRH12C1201CTRF CAD Models
NTRH12C1201CTRF Part Data Attributes
|
NTRH12C1201CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C1201CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C1201CTRF
This table gives cross-reference parts and alternative options found for NTRH12C1201CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C1201CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206CKE1K20 | Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12C1201CTRF vs RNCH1206CKE1K20 |
SF12R1201CTL | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C1201CTRF vs SF12R1201CTL |
AR06CTRC3V1201N | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12C1201CTRF vs AR06CTRC3V1201N |
239061151202L | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | NTRH12C1201CTRF vs 239061151202L |
CAR12061.2KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | NTRH12C1201CTRF vs CAR12061.2KOHMS0.25%25PPMHP |
RTX061201CDP4 | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRH12C1201CTRF vs RTX061201CDP4 |
SF12R1201CTLA | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C1201CTRF vs SF12R1201CTLA |
AR06CPC3V1201 | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12C1201CTRF vs AR06CPC3V1201 |
239065151202L | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | NTRH12C1201CTRF vs 239065151202L |
RN73H2BTTE1201C25 | Fixed Resistor, Metal Film, 0.25W, 1200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12C1201CTRF vs RN73H2BTTE1201C25 |