Part Details for NTRH12C19R1DTRF by NIC Components Corp
Overview of NTRH12C19R1DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12C19R1DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12C19R1DTRF
|
Avnet Americas | RES THNFLM 1206 19.1 OHM 1/4W 200V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH12C19R1DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0488 / $0.0518 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0481 | Buy Now |
Part Details for NTRH12C19R1DTRF
NTRH12C19R1DTRF CAD Models
NTRH12C19R1DTRF Part Data Attributes
|
NTRH12C19R1DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C19R1DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 19.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C19R1DTRF
This table gives cross-reference parts and alternative options found for NTRH12C19R1DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C19R1DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q19R1CTL | Fixed Resistor, Thin Film, 0.25W, 19.1ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C19R1DTRF vs SF12Q19R1CTL |
TP0650C191JT5E | Fixed Resistor, Thin Film, 0.25W, 19.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C19R1DTRF vs TP0650C191JT5E |
AR06CPC2V19R1N | Fixed Resistor, Thin Film, 0.25W, 19.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12C19R1DTRF vs AR06CPC2V19R1N |
RTX0619R1CEP2 | Fixed Resistor, Thin Film, 0.25W, 19.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12C19R1DTRF vs RTX0619R1CEP2 |
RN73H2BTTD19R1C50 | Fixed Resistor, Metal Film, 0.25W, 19.1ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12C19R1DTRF vs RN73H2BTTD19R1C50 |
RTX0619R1CETP | Fixed Resistor, Thin Film, 0.25W, 19.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12C19R1DTRF vs RTX0619R1CETP |
AR06CTRC2V19R1N | Fixed Resistor, Thin Film, 0.25W, 19.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12C19R1DTRF vs AR06CTRC2V19R1N |
TP0650C191JTCE | Fixed Resistor, Thin Film, 0.25W, 19.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C19R1DTRF vs TP0650C191JTCE |
239041151919L | Fixed Resistor, Thin Film, 0.25W, 19.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | NTRH12C19R1DTRF vs 239041151919L |
AT1206CRE0719R1L | Fixed Resistor, Thin Film, 0.25W, 19.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | NTRH12C19R1DTRF vs AT1206CRE0719R1L |