Part Details for NTRH12C3003CTRF by NIC Components Corp
Overview of NTRH12C3003CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12C3003CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12C3003CTRF
|
Avnet Americas | RES THNFLM 1206 300K OHM 1/4W 200V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH12C3003CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0574 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0533 | Buy Now |
Part Details for NTRH12C3003CTRF
NTRH12C3003CTRF CAD Models
NTRH12C3003CTRF Part Data Attributes
|
NTRH12C3003CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C3003CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C3003CTRF
This table gives cross-reference parts and alternative options found for NTRH12C3003CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C3003CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R3003CTLQ | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C3003CTRF vs SF12R3003CTLQ |
RNCF1206CTE300K | Fixed Resistor, Thin Film, 0.33W, 300000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12C3003CTRF vs RNCF1206CTE300K |
RT1206CRD10300KL | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTRH12C3003CTRF vs RT1206CRD10300KL |
CRT1206-CY-3003EAS | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12C3003CTRF vs CRT1206-CY-3003EAS |
RT1206CRD07300KL | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12C3003CTRF vs RT1206CRD07300KL |
CRT1206-CY-3003ELF | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH12C3003CTRF vs CRT1206-CY-3003ELF |
239061153004L | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | NTRH12C3003CTRF vs 239061153004L |
RNCF1206CKE300K | Fixed Resistor, Thin Film, 0.33W, 300000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12C3003CTRF vs RNCF1206CKE300K |
AR06CTCV3003 | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12C3003CTRF vs AR06CTCV3003 |
AR06CTCV3003N | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH12C3003CTRF vs AR06CTCV3003N |