Part Details for NTRH12C5600DTRF by NIC Components Corp
Overview of NTRH12C5600DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12C5600DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12C5600DTRF
|
Avnet Americas | RES THNFLM 1206 560 OHM 1/4W 200V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH12C5600DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0488 / $0.0518 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0481 | Buy Now |
Part Details for NTRH12C5600DTRF
NTRH12C5600DTRF CAD Models
NTRH12C5600DTRF Part Data Attributes
|
NTRH12C5600DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C5600DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C5600DTRF
This table gives cross-reference parts and alternative options found for NTRH12C5600DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C5600DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX065600CETP | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12C5600DTRF vs RTX065600CETP |
SF12Q5600CTLA | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C5600DTRF vs SF12Q5600CTLA |
CRT1206-CZ-5600EST | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12C5600DTRF vs CRT1206-CZ-5600EST |
RTX065600CEP3 | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12C5600DTRF vs RTX065600CEP3 |
SF12Q5600CTL | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C5600DTRF vs SF12Q5600CTL |
RNCH1206CTC560R | Fixed Resistor, Thin Film, 0.33W, 560ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12C5600DTRF vs RNCH1206CTC560R |
RN73H2BTTD5600C50 | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12C5600DTRF vs RN73H2BTTD5600C50 |
RTW30E1206C5600-RG70 | Fixed Resistor, Thin Film, 0.333W, 560ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NTRH12C5600DTRF vs RTW30E1206C5600-RG70 |
RN73H2BTTE5600C50 | Fixed Resistor, Metal Film, 0.25W, 560ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12C5600DTRF vs RN73H2BTTE5600C50 |
RTX065600CEP2 | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12C5600DTRF vs RTX065600CEP2 |