Part Details for NTRH12D4121CTRF by NIC Components Corp
Overview of NTRH12D4121CTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12D4121CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12D4121CTRF
|
Avnet Americas | RES THNFLM 1206 4.12K OHM 1/4W 200V 0.5% 25PPM SMD - Tape and Reel (Alt: NTRH12D4121CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0247 | Buy Now |
DISTI #
NTRH12D4121CTRF
|
Avnet Americas | RES THNFLM 1206 4.12K OHM 1/4W 200V 0.5% 25PPM SMD - Tape and Reel (Alt: NTRH12D4121CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0266 | Buy Now |
Part Details for NTRH12D4121CTRF
NTRH12D4121CTRF CAD Models
NTRH12D4121CTRF Part Data Attributes:
|
NTRH12D4121CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12D4121CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12D4121CTRF
This table gives cross-reference parts and alternative options found for NTRH12D4121CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D4121CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE4121D25 | Fixed Resistor, Metal Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12D4121CTRF vs RN73H2BTTE4121D25 |
RTX064121DDP3 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRH12D4121CTRF vs RTX064121DDP3 |
RP73PF2B4K12DTDF | Fixed Resistor, Thin Film, 0.33W, 4120ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D4121CTRF vs RP73PF2B4K12DTDF |
RTW30D1206D4121-RG70 | Fixed Resistor, Thin Film, 0.333W, 4120ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NTRH12D4121CTRF vs RTW30D1206D4121-RG70 |
WF12R4121DTL | RESISTOR, THIN FILM, 0.25W, 0.5%, 25ppm, 4120ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NTRH12D4121CTRF vs WF12R4121DTL |
TP0625D4121T5E | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12D4121CTRF vs TP0625D4121T5E |
AR06DTRC3V4121N | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12D4121CTRF vs AR06DTRC3V4121N |
RP73F2B4K12DTDG | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D4121CTRF vs RP73F2B4K12DTDG |
RTX064121DDP2 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRH12D4121CTRF vs RTX064121DDP2 |
AR06DTRC3V4121 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12D4121CTRF vs AR06DTRC3V4121 |