Part Details for NTRH12D4221DTRF by NIC Components Corp
Overview of NTRH12D4221DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12D4221DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12D4221DTRF
|
Avnet Americas | RES THNFLM 1206 4.22K OHM 1/4W 200V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH12D4221DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0221 | Buy Now |
Part Details for NTRH12D4221DTRF
NTRH12D4221DTRF CAD Models
NTRH12D4221DTRF Part Data Attributes
|
NTRH12D4221DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12D4221DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12D4221DTRF
This table gives cross-reference parts and alternative options found for NTRH12D4221DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D4221DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2B4K22DTDF | Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D4221DTRF vs RP73PG2B4K22DTDF |
AR06DTDV4221N | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRH12D4221DTRF vs AR06DTDV4221N |
239041164222L | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12D4221DTRF vs 239041164222L |
AR06DTRC2V4221 | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12D4221DTRF vs AR06DTRC2V4221 |
AR06DTDO4221 | Fixed Resistor, Thin Film, 0.3333W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12D4221DTRF vs AR06DTDO4221 |
RP73PG2B4K22DTD | Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D4221DTRF vs RP73PG2B4K22DTD |
RN73H2BTTE4221D50 | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12D4221DTRF vs RN73H2BTTE4221D50 |
RTX064221DEP2 | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12D4221DTRF vs RTX064221DEP2 |
AR06DTDV4221 | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12D4221DTRF vs AR06DTDV4221 |
AT1206DRE074K22L | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12D4221DTRF vs AT1206DRE074K22L |