Part Details for NTRH12D6490DTRF by NIC Components Corp
Overview of NTRH12D6490DTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12D6490DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12D6490DTRF
|
Avnet Americas | RES THNFLM 1206 649 OHM 1/4W 200V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH12D6490DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0221 | Buy Now |
DISTI #
NTRH12D6490DTRF
|
Avnet Americas | RES THNFLM 1206 649 OHM 1/4W 200V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH12D6490DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0238 | Buy Now |
Part Details for NTRH12D6490DTRF
NTRH12D6490DTRF CAD Models
NTRH12D6490DTRF Part Data Attributes:
|
NTRH12D6490DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12D6490DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12D6490DTRF
This table gives cross-reference parts and alternative options found for NTRH12D6490DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D6490DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650D6490R4E | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12D6490DTRF vs TP0650D6490R4E |
RN73H2BTTE6490D50 | Fixed Resistor, Metal Film, 0.25W, 649ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12D6490DTRF vs RN73H2BTTE6490D50 |
RNCH1206DTC649R | Fixed Resistor, Thin Film, 0.33W, 649ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12D6490DTRF vs RNCH1206DTC649R |
AR06DTRC2V6490N | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12D6490DTRF vs AR06DTRC2V6490N |
RP73G2B649RDTD | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D6490DTRF vs RP73G2B649RDTD |
TP0650D6490T4E | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12D6490DTRF vs TP0650D6490T4E |
RP73G2B649RDTG | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D6490DTRF vs RP73G2B649RDTG |
CAR1206649OHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTRH12D6490DTRF vs CAR1206649OHMS0.5%50PPMHP |
RTX066490DEP4 | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12D6490DTRF vs RTX066490DEP4 |
239045166491L | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | NTRH12D6490DTRF vs 239045166491L |