Part Details for NTRH12D7681CTRF by NIC Components Corp
Overview of NTRH12D7681CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12D7681CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12D7681CTRF
|
Avnet Americas | RES THNFLM 1206 7.68K OHM 1/4W 200V 0.5% 25PPM SMD - Tape and Reel (Alt: NTRH12D7681CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0247 | Buy Now |
Part Details for NTRH12D7681CTRF
NTRH12D7681CTRF CAD Models
NTRH12D7681CTRF Part Data Attributes:
|
NTRH12D7681CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12D7681CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12D7681CTRF
This table gives cross-reference parts and alternative options found for NTRH12D7681CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D7681CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2B7K68DTG | Fixed Resistor, Thin Film, 0.33W, 7680ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D7681CTRF vs RP73PF2B7K68DTG |
TP0625D7681T4E | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12D7681CTRF vs TP0625D7681T4E |
239065167682L | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | NTRH12D7681CTRF vs 239065167682L |
RP73F2B7K68DTDF | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D7681CTRF vs RP73F2B7K68DTDF |
RP73PF2B7K68DTDF | Fixed Resistor, Thin Film, 0.33W, 7680ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D7681CTRF vs RP73PF2B7K68DTDF |
RP73F2B7K68DTD | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D7681CTRF vs RP73F2B7K68DTD |
RNCH1206DTE7K68 | Fixed Resistor, Thin Film, 0.33W, 7680ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12D7681CTRF vs RNCH1206DTE7K68 |
RTX067681DDP2 | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRH12D7681CTRF vs RTX067681DDP2 |
SF12R7681DTLQ | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12D7681CTRF vs SF12R7681DTLQ |
SF12R7681DTLA | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12D7681CTRF vs SF12R7681DTLA |