Part Details for NTRH12D7681DTRF by NIC Components Corp
Overview of NTRH12D7681DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12D7681DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12D7681DTRF
|
Avnet Americas | RES THNFLM 1206 7.68K OHM 1/4W 200V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH12D7681DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0221 | Buy Now |
Part Details for NTRH12D7681DTRF
NTRH12D7681DTRF CAD Models
NTRH12D7681DTRF Part Data Attributes:
|
NTRH12D7681DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12D7681DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12D7681DTRF
This table gives cross-reference parts and alternative options found for NTRH12D7681DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D7681DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239045167682L | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | NTRH12D7681DTRF vs 239045167682L |
TP0650D7681T4E | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12D7681DTRF vs TP0650D7681T4E |
RTX067681DEP3 | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12D7681DTRF vs RTX067681DEP3 |
SF12Q7681DTLA | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12D7681DTRF vs SF12Q7681DTLA |
SF12Q7681DTL | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12D7681DTRF vs SF12Q7681DTL |
TP0650D7681T5E | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12D7681DTRF vs TP0650D7681T5E |
RP73G2B7K68DTD | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D7681DTRF vs RP73G2B7K68DTD |
CAR12067.68KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTRH12D7681DTRF vs CAR12067.68KOHMS0.5%50PPMHP |
TP0650D7681TCE | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12D7681DTRF vs TP0650D7681TCE |
RP73G2B7K68DTDG | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D7681DTRF vs RP73G2B7K68DTDG |