There are no models available for this part yet.
Overview of NTRH12D9R76DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRH12D9R76DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRH12D9R76DTRF
|
Avnet Americas | RES THNFLM 1206 9.76 OHM 1/4W 200V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH12D9R76DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0238 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0221 | Buy Now |
CAD Models for NTRH12D9R76DTRF by NIC Components Corp
Part Data Attributes for NTRH12D9R76DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9.76 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for NTRH12D9R76DTRF
This table gives cross-reference parts and alternative options found for NTRH12D9R76DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D9R76DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-DZ-9R76EST | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12D9R76DTRF vs CRT1206-DZ-9R76EST |
AS1206Q9R76D-T5 | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NTRH12D9R76DTRF vs AS1206Q9R76D-T5 |
RP73G2B9R76DTG | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D9R76DTRF vs RP73G2B9R76DTG |
RP73G2B9R76DTN | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | NTRH12D9R76DTRF vs RP73G2B9R76DTN |
RT1206DRE109R76L | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTRH12D9R76DTRF vs RT1206DRE109R76L |
WF12Q9R76DTLQ | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12D9R76DTRF vs WF12Q9R76DTLQ |
TP0650D976KR4E | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12D9R76DTRF vs TP0650D976KR4E |
AR06DBDV9R76N | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRH12D9R76DTRF vs AR06DBDV9R76N |
CRT1206-DZ-9R76ELF | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH12D9R76DTRF vs CRT1206-DZ-9R76ELF |
239045169768L | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | NTRH12D9R76DTRF vs 239045169768L |