Part Details for NTRH12F1183DTRF by NIC Components Corp
Overview of NTRH12F1183DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12F1183DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12F1183DTRF
|
Avnet Americas | RES THNFLM 1206 118K OHM 1/4W 200V 1% 50PPM SMD - Tape and Reel (Alt: NTRH12F1183DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0130 | Buy Now |
Part Details for NTRH12F1183DTRF
NTRH12F1183DTRF CAD Models
NTRH12F1183DTRF Part Data Attributes
|
NTRH12F1183DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12F1183DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12F1183DTRF
This table gives cross-reference parts and alternative options found for NTRH12F1183DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12F1183DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061183FEP3 | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12F1183DTRF vs RTX061183FEP3 |
RP73G2B118KFTD | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12F1183DTRF vs RP73G2B118KFTD |
CRT1206-FZ-1183ELF | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH12F1183DTRF vs CRT1206-FZ-1183ELF |
AR06FTDV1183 | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12F1183DTRF vs AR06FTDV1183 |
AR06FBDV1183 | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12F1183DTRF vs AR06FBDV1183 |
RP73PG2B118KFTG | Fixed Resistor, Thin Film, 0.33W, 118000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12F1183DTRF vs RP73PG2B118KFTG |
HPTF1206-UC-1183FT | Fixed Resistor, Thin Film, 0.33W, 118000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTRH12F1183DTRF vs HPTF1206-UC-1183FT |
RNCF1206FTC118K | Fixed Resistor, Thin Film, 0.33W, 118000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12F1183DTRF vs RNCF1206FTC118K |
RTX061183FEP4 | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12F1183DTRF vs RTX061183FEP4 |
TP0650F1183RCE | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12F1183DTRF vs TP0650F1183RCE |